MOC3061M vs MOC3061SM feature comparison

MOC3061M Fairchild Semiconductor Corporation

Buy Now Datasheet

MOC3061SM onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ONSEMI
Part Package Code DIP
Package Description DIP-6 DIP-6
Pin Count 6
Manufacturer Package Code 6LD, MDIP,OPTO,WHITE,.300 WIDE 646BY
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.06 A
Input Trigger Current-Max 0.015 A 0.015 A
Input Trigger Current-Nom 15 mA 15 mA
Isolation Voltage-Max 7500 V 7500 V
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Elements 1 1
On-State Voltage-Max 3 V 3 V
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 600 V 600 V
Peak Surge Current 1 A 1 A
Repetitive Peak Off-state Voltage 600 V 600 V
Reverse Leakage Current-Max 0.0001 A 0.0001 A
Surface Mount NO YES
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - annealed
Base Number Matches 3 3
Factory Lead Time 10 Weeks
Samacsys Manufacturer onsemi

Compare MOC3061M with alternatives

Compare MOC3061SM with alternatives