MOC3052SR2V-M vs MOC3162M feature comparison

MOC3052SR2V-M Fairchild Semiconductor Corporation

Buy Now Datasheet

MOC3162M onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ONSEMI
Reach Compliance Code unknown compliant
Base Number Matches 1 2
Part Package Code PDIP-6
Package Description DIP-6
Manufacturer Package Code 646BX
HTS Code 8541.40.80.00
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi
Configuration SINGLE
Forward Current-Max 0.06 A
Input Trigger Current-Max 0.01 A
Isolation Voltage-Max 4170 V
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1
On-State Voltage-Max 3 V
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Packing Method TUBE
Peak Off-state Voltage-Min 600 V
Peak Surge Current 1 A
Repetitive Peak Off-state Voltage 600 V
Reverse Leakage Current-Max 0.0001 A
Surface Mount NO
Terminal Finish Matte Tin (Sn) - annealed

Compare MOC3052SR2V-M with alternatives

Compare MOC3162M with alternatives