MOC3051SVM
vs
MOC3051SR2VM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ON SEMICONDUCTOR
ONSEMI
Manufacturer Package Code
N06C
646BY
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
IEC-60747-5-5, UL APPROVED
UL RECOGNIZED, VDE APPROVED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.06 A
0.06 A
Input Trigger Current-Max
0.015 A
0.015 A
Isolation Voltage-Max
4170 V
7500 V
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
1
1
On-State Voltage-Max
2.5 V
2.5 V
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER
TRIAC OUTPUT OPTOCOUPLER
Packing Method
TUBE
Peak Off-state Voltage-Min
600 V
600 V
Peak Surge Current
1 A
1 A
Repetitive Peak Off-state Voltage
600 V
600 V
Reverse Leakage Current-Max
0.0001 A
0.0001 A
Surface Mount
YES
YES
Base Number Matches
2
2
Part Package Code
PDIP-6
Package Description
DIP-6
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Input Trigger Current-Nom
15 mA
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn) - annealed
Compare MOC3051SR2VM with alternatives