MOC3051SR2VM vs MOC3051VM feature comparison

MOC3051SR2VM onsemi

Buy Now Datasheet

MOC3051VM onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code PDIP-6 PDIP-6
Package Description DIP-6 DIP-6
Manufacturer Package Code 646BY 646BX
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 2 Days 2 Days
Samacsys Manufacturer onsemi onsemi
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.06 A
Input Trigger Current-Max 0.015 A 0.015 A
Input Trigger Current-Nom 15 mA 15 mA
Isolation Voltage-Max 7500 V 7500 V
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Voltage-Max 2.5 V 2.5 V
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 600 V 600 V
Peak Surge Current 1 A 1 A
Repetitive Peak Off-state Voltage 600 V 600 V
Reverse Leakage Current-Max 0.0001 A 0.0001 A
Surface Mount YES NO
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Base Number Matches 2 2

Compare MOC3051SR2VM with alternatives

Compare MOC3051VM with alternatives