MOC3051SR2VM
vs
MOC3061SM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ONSEMI
ONSEMI
Part Package Code
PDIP-6
PDIP-6
Package Description
DIP-6
DIP-6
Manufacturer Package Code
646BY
646BY
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Factory Lead Time
2 Days
15 Weeks
Samacsys Manufacturer
onsemi
onsemi
Additional Feature
UL RECOGNIZED, VDE APPROVED
UL RECOGNIZED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.06 A
0.06 A
Input Trigger Current-Max
0.015 A
0.015 A
Input Trigger Current-Nom
15 mA
15 mA
Isolation Voltage-Max
7500 V
7500 V
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
1
1
On-State Voltage-Max
2.5 V
3 V
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min
600 V
600 V
Peak Surge Current
1 A
1 A
Repetitive Peak Off-state Voltage
600 V
600 V
Reverse Leakage Current-Max
0.0001 A
0.0001 A
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - annealed
Matte Tin (Sn) - annealed
Base Number Matches
1
1
Compare MOC3051SR2VM with alternatives
Compare MOC3061SM with alternatives