MOC3043SV-M
vs
MOC3051T-M
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Base Number Matches |
1
|
1
|
Package Description |
|
LEAD FREE, DIP-6
|
Additional Feature |
|
UL RECOGNIZED, VDE APPROVED
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.06 A
|
Input Trigger Current-Nom |
|
15 mA
|
Isolation Voltage-Max |
|
7500 V
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Optoelectronic Device Type |
|
TRIAC OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min |
|
600 V
|
|
|
|
Compare MOC3043SV-M with alternatives
Compare MOC3051T-M with alternatives