MOC3042SM vs MOC3042SR2V-M feature comparison

MOC3042SM Rochester Electronics LLC

Buy Now Datasheet

MOC3042SR2V-M Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC FAIRCHILD SEMICONDUCTOR CORP
Package Description SURFACE MOUNT, DIP-6
Reach Compliance Code unknown unknown
Configuration SINGLE
Forward Current-Max 0.06 A
Input Trigger Current-Nom 10 mA
Isolation Voltage-Max 7500 V
JESD-609 Code e3
Number of Elements 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 400 V
Terminal Finish MATTE TIN
Base Number Matches 4 1

Compare MOC3042SR2V-M with alternatives