MOC3041TVM vs MOC3023SVM feature comparison

MOC3041TVM onsemi

Buy Now Datasheet

MOC3023SVM Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI ROCHESTER ELECTRONICS INC
Part Package Code PDIP-6
Package Description DIP-6 SURFACE MOUNT, DIP-6
Manufacturer Package Code 646BZ
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00
Factory Lead Time 15 Weeks
Samacsys Manufacturer onsemi
Additional Feature UL APPROVED, VDE APPROVED UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.06 A
Input Trigger Current-Max 0.015 A
Isolation Voltage-Max 4170 V 5300 V
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Voltage-Max 3 V
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR TRIAC OUTPUT OPTOCOUPLER
Packing Method TUBE
Peak Off-state Voltage-Min 400 V 400 V
Peak Surge Current 1 A
Repetitive Peak Off-state Voltage 400 V
Reverse Leakage Current-Max 0.015 A
Surface Mount NO
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Base Number Matches 3 3
Rohs Code Yes
Input Trigger Current-Nom 5 mA

Compare MOC3041TVM with alternatives