MOC3041SVM
vs
PC3SF11YWZBF
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
SHARP CORP
|
Package Description |
SURFACE MOUNT, DIP-6
|
LEAD FREE, SMT, PLASTIC, DIP-6/5
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
VDE APPROVED
|
UL RECOGNIZED, VDE APPROVED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.06 A
|
0.05 A
|
Input Trigger Current-Nom |
15 mA
|
7 mA
|
Isolation Voltage-Max |
7500 V
|
5000 V
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
|
TRIAC OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min |
400 V
|
600 V
|
Terminal Finish |
MATTE TIN
|
|
Base Number Matches |
3
|
1
|
On-State Current-Max |
|
0.1 A
|
|
|
|
Compare PC3SF11YWZBF with alternatives