MOC3041S-M vs BRT12H feature comparison

MOC3041S-M Rochester Electronics LLC

Buy Now Datasheet

BRT12H Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC INFINEON TECHNOLOGIES AG
Package Description SURFACE MOUNT, DIP-6 DIP-6
Reach Compliance Code unknown compliant
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.02 A
Input Trigger Current-Nom 15 mA 2 mA
Isolation Voltage-Max 7500 V 5300 V
JESD-609 Code e3 e0
Number of Elements 1 1
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR TRIGGER OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 400 V 600 V
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Base Number Matches 2 5
Rohs Code No
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED
On-State Current-Max 0.3 A

Compare BRT12H with alternatives