MOC3041 vs MCP3031 feature comparison

MOC3041 Motorola Mobility LLC

Buy Now Datasheet

MCP3031 Quality Technologies Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC QUALITY TECHNOLOGIES CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, LOGIC COMPATIBLE
Configuration SINGLE
Forward Current-Max 0.06 A
Input Trigger Current-Nom 15 mA
Isolation Voltage-Max 7500 V
JESD-609 Code e0
Number of Elements 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 400 V
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 11 1

Compare MOC3041 with alternatives

Compare MCP3031 with alternatives