MOC3040 vs PC3ST21NUPBF feature comparison

MOC3040 Motorola Mobility LLC

Buy Now Datasheet

PC3ST21NUPBF Sharp Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC SHARP CORP
Package Description PLASTIC, CASE 730A-01, DIP-6 LEAD FREE, PLASTIC, SMT, DIP-4
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE SINGLE
Input Trigger Current-Nom 30 mA 7 mA
Isolation Voltage-Max 7500 V 5000 V
JESD-609 Code e0 e6
Number of Elements 1 1
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 400 V 600 V
Terminal Finish Tin/Lead (Sn/Pb) Tin/Bismuth (Sn/Bi)
Base Number Matches 1 1
Forward Current-Max 0.05 A
On-State Current-Max 0.1 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -30 °C

Compare MOC3040 with alternatives

Compare PC3ST21NUPBF with alternatives