MOC3040 vs MCP3041Z feature comparison

MOC3040 Isocom LTD

Buy Now Datasheet

MCP3041Z Quality Technologies Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM LTD QUALITY TECHNOLOGIES CORP
Package Description DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED
Configuration SINGLE
Forward Current-Max 0.05 A
Input Trigger Current-Nom 30 mA
Isolation Voltage-Max 7500 V
Number of Elements 1
On-State Current-Max 0.1 A
Operating Temperature-Max 70 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 400 V
Base Number Matches 1 1

Compare MOC3040 with alternatives

Compare MCP3041Z with alternatives