MOC3033SV-M vs MOC3163SR2-M feature comparison

MOC3033SV-M Fairchild Semiconductor Corporation

Buy Now Datasheet

MOC3163SR2-M Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description SURFACE MOUNT, DIP-6
Reach Compliance Code compliant unknown
Additional Feature VDE APPROVED
Configuration SINGLE
Forward Current-Max 0.06 A
Input Trigger Current-Nom 5 mA
Isolation Voltage-Max 7500 V
JESD-609 Code e3
Number of Elements 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 250 V
Terminal Finish MATTE TIN
Base Number Matches 2 2

Compare MOC3033SV-M with alternatives

Compare MOC3163SR2-M with alternatives