MOC3033SV-M vs MOC3033SVM feature comparison

MOC3033SV-M Fairchild Semiconductor Corporation

Buy Now Datasheet

MOC3033SVM onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ONSEMI
Package Description SURFACE MOUNT, DIP-6
Reach Compliance Code compliant compliant
Additional Feature VDE APPROVED UL APPROVED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.06 A
Input Trigger Current-Nom 5 mA
Isolation Voltage-Max 7500 V 4170 V
JESD-609 Code e3 e3
Number of Elements 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 250 V 250 V
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Base Number Matches 2 1
Manufacturer Package Code 646BY
HTS Code 8541.40.80.00
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Input Trigger Current-Max 0.005 A
Mounting Feature SURFACE MOUNT
On-State Voltage-Max 3 V
Packing Method TUBE
Peak Surge Current 1 A
Repetitive Peak Off-state Voltage 250 V
Reverse Leakage Current-Max 0.005 A
Surface Mount YES

Compare MOC3033SV-M with alternatives

Compare MOC3033SVM with alternatives