MOC3033SV-M vs MOC3032T-M feature comparison

MOC3033SV-M Fairchild Semiconductor Corporation

Buy Now Datasheet

MOC3032T-M Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description SURFACE MOUNT, DIP-6 0.400 INCH, DIP-6
Reach Compliance Code compliant compliant
Additional Feature VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.06 A
Input Trigger Current-Nom 5 mA 10 mA
Isolation Voltage-Max 7500 V 7500 V
JESD-609 Code e3 e3
Number of Elements 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 250 V 250 V
Terminal Finish MATTE TIN MATTE TIN
Base Number Matches 2 2

Compare MOC3033SV-M with alternatives

Compare MOC3032T-M with alternatives