MOC3033SR2V-M vs MOC3033SVM feature comparison

MOC3033SR2V-M Fairchild Semiconductor Corporation

Buy Now Datasheet

MOC3033SVM Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description SURFACE MOUNT, DIP-6
Reach Compliance Code compliant compliant
Additional Feature VDE APPROVED VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.06 A
Input Trigger Current-Nom 5 mA 5 mA
Isolation Voltage-Max 7500 V 7500 V
JESD-609 Code e3 e3
Number of Elements 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 250 V 250 V
Terminal Finish MATTE TIN Matte Tin (Sn)
Base Number Matches 2 2
Pbfree Code Yes
HTS Code 8541.40.80.00
Input Trigger Current-Max 0.005 A
Mounting Feature SURFACE MOUNT
On-State Current-Max 0.1 A
On-State Voltage-Max 3 V
Peak Surge Current 1 A
Repetitive Peak Off-state Voltage 250 V
Reverse Leakage Current-Max 0.0001 A
Surface Mount YES

Compare MOC3033SR2V-M with alternatives

Compare MOC3033SVM with alternatives