MOC3033SR2V-M vs IL440-5 feature comparison

MOC3033SR2V-M Fairchild Semiconductor Corporation

Buy Now Datasheet

IL440-5 Siemens

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP SIEMENS A G
Package Description SURFACE MOUNT, DIP-6 PLASTIC, DIP-6
Reach Compliance Code compliant unknown
Additional Feature VDE APPROVED UL APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.06 A
Input Trigger Current-Nom 5 mA 10 mA
Isolation Voltage-Max 7500 V 5300 V
JESD-609 Code e3
Number of Elements 1 1
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 250 V 400 V
Terminal Finish MATTE TIN
Base Number Matches 2 1
HTS Code 8541.40.80.00
On-State Current-Max 0.1 A

Compare MOC3033SR2V-M with alternatives

Compare IL440-5 with alternatives