MOC3033SR2M vs MOC3062SR2M feature comparison

MOC3033SR2M onsemi

Buy Now Datasheet

MOC3062SR2M onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code PDIP-6 PDIP-6
Manufacturer Package Code 646BY 646BY
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 15 Weeks 15 Weeks
Samacsys Manufacturer onsemi onsemi
Additional Feature UL APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.06 A
Input Trigger Current-Max 0.005 A 0.01 A
Isolation Voltage-Max 4170 V 4170 V
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
On-State Voltage-Max 3 V 3 V
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Packing Method TR TR
Peak Off-state Voltage-Min 250 V 600 V
Peak Surge Current 1 A 1 A
Repetitive Peak Off-state Voltage 250 V 600 V
Reverse Leakage Current-Max 0.005 A 0.0001 A
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Base Number Matches 1 1
Package Description SMT-6

Compare MOC3033SR2M with alternatives

Compare MOC3062SR2M with alternatives