MOC3033SR2M vs MOC3023M feature comparison

MOC3033SR2M onsemi

Buy Now Datasheet

MOC3023M Lite-On Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI LITE-ON TECHNOLOGY CORP
Part Package Code PDIP-6
Manufacturer Package Code 646BY
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.60.00.80
Factory Lead Time 15 Weeks 8 Weeks
Samacsys Manufacturer onsemi Lite-On
Additional Feature UL APPROVED UL APPROVED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.05 A
Input Trigger Current-Max 0.005 A 0.005 A
Isolation Voltage-Max 4170 V 5000 V
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Voltage-Max 3 V 3 V
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR TRIAC OUTPUT OPTOCOUPLER
Packing Method TR
Peak Off-state Voltage-Min 250 V 400 V
Peak Surge Current 1 A 1 A
Repetitive Peak Off-state Voltage 250 V 400 V
Reverse Leakage Current-Max 0.005 A 0.00001 A
Surface Mount YES NO
Terminal Finish Matte Tin (Sn) - annealed Tin (Sn)
Base Number Matches 1 2
Rohs Code Yes
Package Description DIP-6
ECCN Code EAR99
Input Trigger Current-Nom 5 mA

Compare MOC3033SR2M with alternatives

Compare MOC3023M with alternatives