MOC3033SR2M
vs
MOC3021
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ONSEMI
LITE-ON TECHNOLOGY CORP
Part Package Code
PDIP-6
Manufacturer Package Code
646BY
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Factory Lead Time
15 Weeks
8 Weeks
Samacsys Manufacturer
onsemi
Lite-On
Additional Feature
UL APPROVED
UL APPROVED, VDE APPROVED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.06 A
0.05 A
Input Trigger Current-Max
0.005 A
0.015 A
Isolation Voltage-Max
4170 V
5000 V
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
THROUGH HOLE MOUNT
Number of Elements
1
1
On-State Voltage-Max
3 V
3 V
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
TRIAC OUTPUT OPTOCOUPLER
Packing Method
TR
Peak Off-state Voltage-Min
250 V
400 V
Peak Surge Current
1 A
1 A
Repetitive Peak Off-state Voltage
250 V
400 V
Reverse Leakage Current-Max
0.005 A
0.00001 A
Surface Mount
YES
NO
Terminal Finish
Matte Tin (Sn) - annealed
Tin (Sn)
Base Number Matches
1
16
Rohs Code
Yes
Input Trigger Current-Nom
8 mA
Compare MOC3033SR2M with alternatives
Compare MOC3021 with alternatives