MOC3033SM
vs
PC3SH11YUZB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
SHARP CORP
Part Package Code
DIP
Pin Count
6
Manufacturer Package Code
6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.40.80.00
Configuration
SINGLE
SINGLE
Forward Current-Max
0.06 A
0.05 A
Input Trigger Current-Max
0.005 A
Input Trigger Current-Nom
5 mA
7 mA
Isolation Voltage-Max
7500 V
5000 V
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
Number of Elements
1
1
On-State Current-Max
0.1 A
0.1 A
On-State Voltage-Max
3 V
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
-30 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min
250 V
600 V
Peak Surge Current
1 A
Repetitive Peak Off-state Voltage
250 V
Reverse Leakage Current-Max
0.0001 A
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Base Number Matches
3
1
Package Description
SMT, PLASTIC, DIP-4
Additional Feature
UL RECOGNIZED, VDE APPROVED
Compare MOC3033SM with alternatives
Compare PC3SH11YUZB with alternatives