MOC3033M
vs
H11J3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
OPTEK TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP-6
Pin Count
6
Manufacturer Package Code
6LD, MDIP,OPTO,WHITE,.300 WIDE
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.40.80.00
8541.40.80.00
Configuration
SINGLE
Forward Current-Max
0.06 A
Input Trigger Current-Max
0.005 A
0.01 A
Input Trigger Current-Nom
5 mA
Isolation Voltage-Max
7500 V
2200 V
JESD-609 Code
e3
e0
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Elements
1
1
On-State Current-Max
0.1 A
0.1 A
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min
250 V
Peak Surge Current
1 A
1.2 A
Repetitive Peak Off-state Voltage
250 V
250 V
Reverse Leakage Current-Max
0.0001 A
1e-7 A
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Base Number Matches
3
8
On-State Voltage-Max
3 V
Compare MOC3033M with alternatives