MOC3033
vs
MOC3009
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED, LOGIC COMPATIBLE
UL RECOGNIZED, VDE APPROVED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.06 A
0.06 A
Input Trigger Current-Max
0.005 A
0.03 A
Input Trigger Current-Nom
5 mA
15 mA
Isolation Voltage-Max
7500 V
7500 V
JESD-609 Code
e0
e0
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Elements
1
1
On-State Current-Max
0.1 A
0.1 A
On-State Voltage-Max
3 V
3 V
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min
250 V
250 V
Peak Surge Current
1 A
1.2 A
Repetitive Peak Off-state Voltage
250 V
250 V
Reverse Leakage Current-Max
1e-7 A
1e-7 A
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Base Number Matches
11
7
Compare MOC3033 with alternatives
Compare MOC3009 with alternatives