MOC3032V-M
vs
MOC3032V
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
MOTOROLA INC
|
Reach Compliance Code |
unknown
|
unknown
|
Base Number Matches |
1
|
4
|
Package Description |
|
PLASTIC, DIP-6
|
HTS Code |
|
8541.40.80.00
|
Additional Feature |
|
VDE APPROVED, LOGIC COMPATIBLE
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.06 A
|
Input Trigger Current-Nom |
|
10 mA
|
Isolation Voltage-Max |
|
7500 V
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Optoelectronic Device Type |
|
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
|
Peak Off-state Voltage-Min |
|
250 V
|
|
|
|
Compare MOC3032V-M with alternatives