MOC3023VM vs MOC3022SM feature comparison

MOC3023VM Rochester Electronics LLC

Buy Now Datasheet

MOC3022SM Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS LLC
Package Description DIP-6 SURFACE MOUNT, DIP-6
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.06 A
Input Trigger Current-Nom 5 mA 10 mA
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e3 e3
Number of Elements 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 400 V 400 V
Terminal Finish MATTE TIN MATTE TIN
Base Number Matches 3 4