MOC3023SVM vs MOC3023TVM feature comparison

MOC3023SVM Fairchild Semiconductor Corporation

Buy Now Datasheet

MOC3023TVM Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ROCHESTER ELECTRONICS INC
Part Package Code DIP
Pin Count 6
Manufacturer Package Code 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.06 A
Input Trigger Current-Max 0.005 A
Input Trigger Current-Nom 5 mA 5 mA
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
On-State Voltage-Max 3 V
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 400 V 400 V
Peak Surge Current 1 A
Repetitive Peak Off-state Voltage 400 V
Reverse Leakage Current-Max 0.0001 A
Surface Mount YES
Terminal Finish Matte Tin (Sn) MATTE TIN
Base Number Matches 3 3
Package Description 0.400 INCH, DIP-6

Compare MOC3023SVM with alternatives