MOC3023SR2VM vs MOC3022S feature comparison

MOC3023SR2VM Fairchild Semiconductor Corporation

Buy Now Datasheet

MOC3022S Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MOTOROLA INC
Part Package Code DIP
Pin Count 6
Manufacturer Package Code 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED, INTERFACING MICROPROCESSOR
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.06 A
Input Trigger Current-Max 0.005 A
Input Trigger Current-Nom 5 mA 10 mA
Isolation Voltage-Max 5300 V 7500 V
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
On-State Voltage-Max 3 V
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 400 V 400 V
Peak Surge Current 1 A
Repetitive Peak Off-state Voltage 400 V
Reverse Leakage Current-Max 0.0001 A
Surface Mount YES
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Base Number Matches 2 5
Package Description PLASTIC, CASE 730C-04, 6 PIN

Compare MOC3023SR2VM with alternatives

Compare MOC3022S with alternatives