MOC3023SM
vs
MOC3033M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
FAIRCHILD SEMICONDUCTOR CORP
Package Description
SURFACE MOUNT, DIP-6
DIP-6
Reach Compliance Code
unknown
compliant
Additional Feature
UL RECOGNIZED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.06 A
0.06 A
Input Trigger Current-Nom
5 mA
5 mA
Isolation Voltage-Max
5300 V
7500 V
JESD-609 Code
e3
e3
Number of Elements
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min
400 V
250 V
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Base Number Matches
4
3
Part Package Code
DIP
Pin Count
6
Manufacturer Package Code
6LD, MDIP,OPTO,WHITE,.300 WIDE
ECCN Code
EAR99
HTS Code
8541.40.80.00
Input Trigger Current-Max
0.005 A
Mounting Feature
THROUGH HOLE MOUNT
On-State Current-Max
0.1 A
Peak Surge Current
1 A
Repetitive Peak Off-state Voltage
250 V
Reverse Leakage Current-Max
0.0001 A
Surface Mount
NO
Compare MOC3033M with alternatives