MOC3021SVM vs MOC3062SR2M feature comparison

MOC3021SVM Fairchild Semiconductor Corporation

Buy Now Datasheet

MOC3062SR2M onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ONSEMI
Part Package Code DIP PDIP-6
Pin Count 6
Manufacturer Package Code 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM 646BY
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.06 A
Input Trigger Current-Max 0.015 A 0.01 A
Input Trigger Current-Nom 15 mA
Isolation Voltage-Max 5300 V 4170 V
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
On-State Voltage-Max 3 V 3 V
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 400 V 600 V
Peak Surge Current 1 A 1 A
Repetitive Peak Off-state Voltage 400 V 600 V
Reverse Leakage Current-Max 0.0001 A 0.0001 A
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - annealed
Base Number Matches 3 2
Package Description SMT-6
Samacsys Manufacturer onsemi
Packing Method TR

Compare MOC3021SVM with alternatives

Compare MOC3062SR2M with alternatives