MOC3021M
vs
PC3ST21NUZBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LITE-ON TECHNOLOGY CORP
SHARP CORP
Package Description
DIP-6
LEAD FREE, PLASTIC, SMT, DIP-4
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.80.00
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Lite-On
Additional Feature
UL APPROVED, VDE APPROVED
UL RECOGNIZED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.05 A
0.05 A
Input Trigger Current-Max
0.015 A
Input Trigger Current-Nom
8 mA
7 mA
Isolation Voltage-Max
5000 V
5000 V
JESD-609 Code
e3
e6
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
1
On-State Voltage-Max
3 V
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-30 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min
400 V
600 V
Peak Surge Current
1 A
Repetitive Peak Off-state Voltage
400 V
Reverse Leakage Current-Max
0.00001 A
Surface Mount
NO
Terminal Finish
Tin (Sn)
Tin/Bismuth (Sn/Bi)
Base Number Matches
4
1
On-State Current-Max
0.1 A
Compare MOC3021M with alternatives
Compare PC3ST21NUZBF with alternatives