MOC3021-M
vs
MOC3012.S
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
QT OPTOELECTRONICS
|
Reach Compliance Code |
unknown
|
unknown
|
Base Number Matches |
10
|
2
|
Additional Feature |
|
UL APPROVED
|
Configuration |
|
SINGLE
|
Input Trigger Current-Nom |
|
5 mA
|
Isolation Voltage-Max |
|
5300 V
|
Number of Elements |
|
1
|
Optoelectronic Device Type |
|
TRIAC OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min |
|
250 V
|
|
|
|
Compare MOC3021-M with alternatives
Compare MOC3012.S with alternatives