MOC3021
vs
MOC3062SR2M
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ONSEMI
Package Description
PLASTIC, DIP-6
SMT-6
Reach Compliance Code
not_compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Samacsys Manufacturer
Texas Instruments
onsemi
Additional Feature
UL RECOGNIZED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.05 A
0.06 A
Input Trigger Current-Nom
8 mA
Isolation Voltage-Max
7500 V
4170 V
Number of Elements
1
1
On-State Current-Max
0.1 A
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min
400 V
600 V
Base Number Matches
14
2
Part Package Code
PDIP-6
Manufacturer Package Code
646BY
Input Trigger Current-Max
0.01 A
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
On-State Voltage-Max
3 V
Packing Method
TR
Peak Surge Current
1 A
Repetitive Peak Off-state Voltage
600 V
Reverse Leakage Current-Max
0.0001 A
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Compare MOC3021 with alternatives
Compare MOC3062SR2M with alternatives