MOC3021 vs K3010PG feature comparison

MOC3021 Thomson Consumer Electronics

Buy Now Datasheet

K3010PG Temic Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer THOMSON CONSUMER ELECTRONICS TEMIC SEMICONDUCTORS
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Base Number Matches 14 3
Package Description PLASTIC, DIP-6
Additional Feature UL RECOGNIZED, VDE APPROVED
Configuration SINGLE
Forward Current-Max 0.08 A
Input Trigger Current-Nom 8 mA
Isolation Voltage-Max 3750 V
Number of Elements 1
On-State Current-Max 0.1 A
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 250 V