MOC3020
vs
MOC3020VM
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ONSEMI
|
Package Description |
PLASTIC, DIP-6
|
DIP-6
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Texas Instruments
|
onsemi
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED, VDE APPROVED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.05 A
|
0.06 A
|
Input Trigger Current-Nom |
15 mA
|
30 mA
|
Isolation Voltage-Max |
7500 V
|
5300 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.1 A
|
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER
|
TRIAC OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min |
400 V
|
400 V
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
646BX
|
Factory Lead Time |
|
24 Weeks
|
Input Trigger Current-Max |
|
0.03 A
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
On-State Voltage-Max |
|
3 V
|
Peak Surge Current |
|
1 A
|
Repetitive Peak Off-state Voltage |
|
400 V
|
Reverse Leakage Current-Max |
|
0.0001 A
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Matte Tin (Sn) - annealed
|
|
|
|
Compare MOC3020 with alternatives
Compare MOC3020VM with alternatives