MOC3012
vs
MOC3011
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTERSIL CORP
|
INTERSIL CORP
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Input Trigger Current-Max |
0.005 A
|
0.01 A
|
Isolation Voltage-Max |
7500 V
|
7500 V
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.1 A
|
0.1 A
|
On-State Voltage-Max |
3 V
|
3 V
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER
|
TRIAC OUTPUT OPTOCOUPLER
|
Peak Surge Current |
1 A
|
1.2 A
|
Repetitive Peak Off-state Voltage |
250 V
|
250 V
|
Reverse Leakage Current-Max |
1e-7 A
|
1e-7 A
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MOC3012 with alternatives
Compare MOC3011 with alternatives