MOC3011.S vs PC3SD11YWZCF feature comparison

MOC3011.S QT Optoelectronics

Buy Now Datasheet

PC3SD11YWZCF Sharp Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer QT OPTOELECTRONICS SHARP CORP
Reach Compliance Code unknown unknown
Additional Feature UL APPROVED UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Input Trigger Current-Nom 10 mA 5 mA
Isolation Voltage-Max 5300 V 5000 V
Number of Elements 1 1
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 250 V 600 V
Base Number Matches 2 1
Package Description LEAD FREE, SMT, PLASTIC, DIP-6/5
Forward Current-Max 0.05 A
On-State Current-Max 0.1 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -30 °C

Compare MOC3011.S with alternatives

Compare PC3SD11YWZCF with alternatives