MOC3011
vs
H11J3
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
QT OPTOELECTRONICS
|
Package Description |
PLASTIC, DIP-6
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
UL RECOGNIZED
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.05 A
|
|
Input Trigger Current-Nom |
5 mA
|
|
Isolation Voltage-Max |
7500 V
|
2200 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.1 A
|
0.1 A
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER
|
TRIAC OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min |
250 V
|
|
Base Number Matches |
14
|
8
|
Input Trigger Current-Max |
|
0.01 A
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
On-State Voltage-Max |
|
3 V
|
Peak Surge Current |
|
1.2 A
|
Repetitive Peak Off-state Voltage |
|
250 V
|
Reverse Leakage Current-Max |
|
1e-7 A
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare MOC3011 with alternatives