MOC3010SM vs WPPCT-N546A-TRU feature comparison

MOC3010SM Rochester Electronics LLC

Buy Now Datasheet

WPPCT-N546A-TRU World Products Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC WORLD PRODUCTS INC
Package Description SURFACE MOUNT, DIP-6 SMD, 6 PIN
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.05 A
Input Trigger Current-Nom 15 mA 5 mA
Isolation Voltage-Max 5300 V 5000 V
JESD-609 Code e3
Number of Elements 1 1
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 250 V 400 V
Terminal Finish MATTE TIN
Base Number Matches 4 1
HTS Code 8541.40.80.00
On-State Current-Max 0.1 A

Compare WPPCT-N546A-TRU with alternatives