MOC3009 vs MOC3009 feature comparison

MOC3009 Motorola Semiconductor Products

Buy Now Datasheet

MOC3009 Isocom Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC ISOCOM COMPONENTS LTD
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.05 A
Input Trigger Current-Max 0.03 A 0.03 A
Input Trigger Current-Nom 15 mA 30 mA
Isolation Voltage-Max 7500 V 5300 V
JESD-609 Code e0 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
On-State Voltage-Max 3 V 3 V
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 250 V 250 V
Peak Surge Current 1.2 A 1.2 A
Repetitive Peak Off-state Voltage 250 V 250 V
Reverse Leakage Current-Max 1e-7 A 1e-7 A
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN
Base Number Matches 7 12
Pbfree Code Yes
Package Description DIP-6
ECCN Code EAR99

Compare MOC3009 with alternatives

Compare MOC3009 with alternatives