MOC3009 vs MOC3009 feature comparison

MOC3009 Isocom LTD

Buy Now Datasheet

MOC3009 QT Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM LTD QT OPTOELECTRONICS
Package Description DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.05 A
Input Trigger Current-Nom 30 mA 15 mA
Isolation Voltage-Max 7500 V 5300 V
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 250 V 250 V
Base Number Matches 1 9
Rohs Code No
Additional Feature UL RECOGNIZED
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare MOC3009 with alternatives

Compare MOC3009 with alternatives