MOC213R2M
vs
TLP121(F)
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
TOSHIBA CORP
Part Package Code
SOIC
Package Description
LEAD FREE, PLASTIC, SOIC-8
LEAD FREE, SOP-4
Pin Count
8
Manufacturer Package Code
8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL APPROVED
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
30 V
80 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
100%
Current Transfer Ratio-Nom
100%
50%
Dark Current-Max
50 nA
100 nA
Forward Current-Max
0.06 A
0.02 A
Forward Voltage-Max
1.5 V
Isolation Voltage-Max
2500 V
3750 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
1
1
On-State Current-Max
0.15 A
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Base Number Matches
2
1
Compare MOC213R2M with alternatives
Compare TLP121(F) with alternatives