MOC213
vs
MOC213R1-M
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code
unknown
compliant
Current Transfer Ratio-Min
100%
Forward Current-Max
0.06 A
0.06 A
Forward Voltage-Max
1.5 V
Isolation Voltage-Max
2500 V
2500 V
JESD-609 Code
e0
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
1
1
On-State Current-Max
0.15 A
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-40 °C
Power Dissipation-Max
0.15 W
Response Time-Max
0.0000075 s
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Base Number Matches
8
1
Package Description
PLASTIC, SOIC-8
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
30 V
Configuration
SINGLE
Current Transfer Ratio-Nom
100%
Dark Current-Max
50 nA
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Compare MOC213R1-M with alternatives