MOC208R2 vs SFH618A-4-X001 feature comparison

MOC208R2 QT Optoelectronics

Buy Now Datasheet

SFH618A-4-X001 Siemens

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer QT OPTOELECTRONICS SIEMENS A G
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Current Transfer Ratio-Min 40%
Forward Current-Max 0.06 A 0.05 A
Forward Voltage-Max 1.5 V
Isolation Voltage-Max 3000 V 5300 V
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.15 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -45 °C -55 °C
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 3 4
Package Description DIP-4
Additional Feature UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 55 V
Configuration SINGLE
Current Transfer Ratio-Nom 200%
Dark Current-Max 200 nA
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER

Compare SFH618A-4-X001 with alternatives