MO9156DD6-D0K-33E0-0156250000D
vs
SIT9366AB-2B3-33E156.250000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
DAISHINKU CORP
Reach Compliance Code
unknown
unknown
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.6 ns
0.47 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
156.25 MHz
156.25 MHz
Operating Temperature-Max
70 °C
95 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
LVDS
LVDS
Output Load
50 OHM
100 OHM
Physical Dimension
3.2mm x 2.5mm x 0.75mm
3.2mm x 2.5mm x 0.9mm
Rise Time-Max
0.6 ns
0.47 ns
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Samacsys Manufacturer
SiTime
JESD-609 Code
e4
Number of Terminals
6
Package Equivalence Code
SOLCC6,.1,43
Supply Current-Max
79 mA
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare MO9156DD6-D0K-33E0-0156250000D with alternatives
Compare SIT9366AB-2B3-33E156.250000 with alternatives