MO9156DD6-D0K-33E0-0156250000D vs SIT9120AI-2B3-33E156.250000G feature comparison

MO9156DD6-D0K-33E0-0156250000D KDS Daishinku Corp

Buy Now Datasheet

SIT9120AI-2B3-33E156.250000G SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer DAISHINKU CORP SITIME CORP
Reach Compliance Code unknown compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
Fall Time-Max 0.6 ns 0.6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 156.25 MHz 156.25 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 50 OHM 100 OHM
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 0.6 ns 0.6 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Pbfree Code Yes
Package Description SOLCC6,.1,45
Factory Lead Time 12 Weeks
JESD-609 Code e4
Number of Terminals 6
Package Body Material PLASTIC
Package Equivalence Code SOLCC6,.1,45
Supply Current-Max 55 mA
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare MO9156DD6-D0K-33E0-0156250000D with alternatives

Compare SIT9120AI-2B3-33E156.250000G with alternatives