MO9156DD6-D0K-33E0-0156250000D
vs
EMDS13D2J-156.250M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
DAISHINKU CORP
ECLIPTEK CORP
Reach Compliance Code
unknown
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
COMPLEMENTARY OUTPUT; BULK
Fall Time-Max
0.6 ns
0.325 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
156.25 MHz
156.25 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVDS
LVDS
Output Load
50 OHM
100 OHM
Physical Dimension
3.2mm x 2.5mm x 0.75mm
7.0mm x 5.0mm x 0.85mm
Rise Time-Max
0.6 ns
0.325 ns
Supply Voltage-Max
3.63 V
3.6 V
Supply Voltage-Min
2.97 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
2
Pbfree Code
Yes
JESD-609 Code
e4
Number of Terminals
6
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare MO9156DD6-D0K-33E0-0156250000D with alternatives
Compare EMDS13D2J-156.250M with alternatives