MO9156DD6-D0H-25S0-0156250000D vs SIT9120AI-2B2-25S156.250000 feature comparison

MO9156DD6-D0H-25S0-0156250000D KDS Daishinku Corp

Buy Now Datasheet

SIT9120AI-2B2-25S156.250000 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer DAISHINKU CORP SITIME CORP
Reach Compliance Code unknown compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
Fall Time-Max 0.6 ns 0.6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 156.25 MHz 156.25 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 50 OHM 100 OHM
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 0.6 ns 0.6 ns
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 2
Samacsys Manufacturer SiTime
Number of Terminals 6
Package Body Material PLASTIC
Package Equivalence Code SOLCC6,.1,45
Qualification Status Not Qualified
Supply Current-Max 55 mA

Compare MO9156DD6-D0H-25S0-0156250000D with alternatives

Compare SIT9120AI-2B2-25S156.250000 with alternatives