MO9156DD6-D0F-33E0-0156250000D vs SIT9365AE-2BF-33E156.250000 feature comparison

MO9156DD6-D0F-33E0-0156250000D KDS Daishinku Corp

Buy Now Datasheet

SIT9365AE-2BF-33E156.250000 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer DAISHINKU CORP
Reach Compliance Code unknown unknown
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
Fall Time-Max 0.6 ns 0.47 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 10% 10%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 156.25 MHz 156.25 MHz
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 50 OHM 100 OHM
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.9mm
Rise Time-Max 0.6 ns 0.47 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Samacsys Manufacturer SiTime
JESD-609 Code e4
Number of Terminals 6
Package Equivalence Code SOLCC6,.1,43
Screening Level MIL-STD-883F
Supply Current-Max 79 mA
Terminal Finish NICKEL PALLADIUM GOLD

Compare MO9156DD6-D0F-33E0-0156250000D with alternatives

Compare SIT9365AE-2BF-33E156.250000 with alternatives