MO9156DD6-B0G-25S0-0156250000E
vs
SIT9120AC-1B1-25S156.250000D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
DAISHINKU CORP
SITIME CORP
Reach Compliance Code
unknown
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
Fall Time-Max
0.5 ns
0.5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
156.25 MHz
156.25 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Oscillator Type
LVPECL
LVPECL
Output Load
50 OHM
50 OHM
Physical Dimension
3.2mm x 2.5mm x 0.75mm
3.2mm x 2.5mm x 0.75mm
Rise Time-Max
0.5 ns
0.5 ns
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Pbfree Code
Yes
Factory Lead Time
12 Weeks
JESD-609 Code
e4
Number of Terminals
6
Package Body Material
PLASTIC
Package Equivalence Code
SOLCC6,.1,45
Supply Current-Max
69 mA
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare MO9156DD6-B0G-25S0-0156250000E with alternatives
Compare SIT9120AC-1B1-25S156.250000D with alternatives